Part Details for CB3216PM601T by Samwha Electronics
Overview of CB3216PM601T by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB3216PM601T
CB3216PM601T CAD Models
CB3216PM601T Part Data Attributes:
|
CB3216PM601T
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CB3216PM601T
Samwha Electronics
Ferrite Chip, 1 Function(s), 2.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.5 A | |
Width | 1.6 mm |
Alternate Parts for CB3216PM601T
This table gives cross-reference parts and alternative options found for CB3216PM601T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3216PM601T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3216PA501T | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | CB3216PM601T vs CB3216PA501T |
CB3216PM601E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | CB3216PM601T vs CB3216PM601E |
CB3216PA601T | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | CB3216PM601T vs CB3216PA601T |
ILHB1206ER501V | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), | Vishay Intertechnologies | CB3216PM601T vs ILHB1206ER501V |