CB3216PA601E
vs
CBM160808Y800B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
FENGHUA ADVANCED TECHNOLOGY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
1206
|
0603
|
Construction |
Magnetically Shielded
|
Chip Bead
|
DC Resistance-Max |
0.06 Ω
|
0.06 Ω
|
Filter Type |
FERRITE CHIP
|
|
Frequency-Max |
100 MHz
|
100 MHz
|
Frequency-Min |
100 MHz
|
100 MHz
|
Height |
1.1 mm
|
0.8 mm
|
Length |
3.2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
600 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
Bulk
|
Rated Current |
2.5 A
|
2.5 A
|
Width |
1.6 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CB3216PA601E with alternatives
Compare CBM160808Y800B with alternatives