Part Details for CBM160808Y800B by Fenghua (HK) Electronics Ltd
Overview of CBM160808Y800B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CBM160808Y800B
CBM160808Y800B CAD Models
CBM160808Y800B Part Data Attributes:
|
CBM160808Y800B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBM160808Y800B
Fenghua (HK) Electronics Ltd
Data Line Filter, 2.5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.06 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | Bulk | |
Rated Current | 2.5 A | |
Width | 0.8 mm |
Alternate Parts for CBM160808Y800B
This table gives cross-reference parts and alternative options found for CBM160808Y800B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM160808Y800B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM160808Y800T | Data Line Filter, 2.5A, | Fenghua (HK) Electronics Ltd | CBM160808Y800B vs CBM160808Y800T |
CBM160808Y121T | Data Line Filter, 2.5A, | Fenghua (HK) Electronics Ltd | CBM160808Y800B vs CBM160808Y121T |
CBM160808Y121B | Data Line Filter, 2.5A, | Fenghua (HK) Electronics Ltd | CBM160808Y800B vs CBM160808Y121B |
CBM160808Y101B | Data Line Filter, 2.5A, | Fenghua (HK) Electronics Ltd | CBM160808Y800B vs CBM160808Y101B |
CBM160808Y101T | Data Line Filter, 2.5A, | Fenghua (HK) Electronics Ltd | CBM160808Y800B vs CBM160808Y101T |
MFBM1V1608-101-R | Ferrite Chip, 2 Function(s), 2.5A, 2 Pin(s), | Eaton Corporation | CBM160808Y800B vs MFBM1V1608-101-R |