CBAT54WBK vs MA115TX feature comparison

CBAT54WBK Central Semiconductor Corp

Buy Now Datasheet

MA115TX Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PANASONIC CORP
Part Package Code SC-70
Package Description SOT-323, 3 PIN R-PDSO-F2
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-F2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.15 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.2 V

Compare CBAT54WBK with alternatives

Compare MA115TX with alternatives