CBC21W1S100T2S
vs
CBD21W1F65S50TS/AA
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
STANDARD: IEC 60807-3
|
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.414 inch
|
0.289 inch
|
Body Length |
2.088 inch
|
2.088 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement |
S20P1
|
S20P1
|
Contact Design |
MACHINED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
MIXED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
8 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1414VAC V
|
1414VAC V
|
Durability |
1000 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLUE
|
BLUE
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.12 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
HOLE .12
|
#4-40
|
Mounting Option 2 |
LOCKING
|
LOCKNUT
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Power) |
80 A
|
80 A
|
Rated Current (Signal) |
7.5 A
|
7.5 A
|
Reference Standard |
CSA,IEC,UL
|
UL
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
3/B
|
3/B
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
21
|
21
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
18 AWG
|
|
Wire Size-Min |
30 AWG
|
|
Base Number Matches |
2
|
1
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.84 mm
|
Terminal Length |
|
0.17 inch
|
Terminal Pitch |
|
2.77 mm
|
|
|
|
Compare CBC21W1S100T2S with alternatives
Compare CBD21W1F65S50TS/AA with alternatives