CBD21W1M85000Z
vs
CBD21W1M30000
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1
|
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Finish Termination |
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
YES
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
ZINC
|
Shell Material |
BRASS/STEEL
|
BRASS/STEEL
|
Shell Size |
3/B
|
3/B
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
21
|
21
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
3
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.25 inch
|
Body Length |
|
2.088 inch
|
Contact Arrangement |
|
S20P1
|
Contact Pattern |
|
MIXED
|
Contact Style |
|
RND PIN-SKT
|
Mounting Option 1 |
|
HOLE 0.028
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
MIXED
|
PCB Contact Row Spacing |
|
2.84 mm
|
Rated Current (Signal) |
|
7.5 A
|
Terminal Pitch |
|
2.77 mm
|
|
|
|
Compare CBD21W1M85000Z with alternatives
Compare CBD21W1M30000 with alternatives