CBD47W1F200V50/AA
vs
CBD47W1F36F00S
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
0.605 inch
|
0.605 inch
|
Body Depth |
0.259 inch
|
0.289 inch
|
Body Length |
2.635 inch
|
2.635 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement |
S46P1
|
S46P1
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
8 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1414VAC V
|
1414VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLUE
|
BLUE
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.12 inch
|
0.12 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
HOLE .120
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Power) |
80 A
|
50 A
|
Rated Current (Signal) |
7.5 A
|
7.5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
ZINC
|
|
Shell Material |
STEEL
|
STAINLESS STEEL
|
Shell Size |
5/D
|
5/D
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
47
|
47
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
3
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.84 mm
|
Terminal Length |
|
0.17 inch
|
Terminal Pitch |
|
2.77 mm
|
|
|
|
Compare CBD47W1F200V50/AA with alternatives
Compare CBD47W1F36F00S with alternatives