CBR3-P040
vs
KBPC104PBF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1 V
|
JESD-30 Code |
S-PUFM-W4
|
S-PUFM-W4
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
50 A
|
55 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
1
|
Package Description |
|
S-PUFM-W4
|
Additional Feature |
|
LEAKAGE CURRENT IS NOT AT 25 DEG C
|
Case Connection |
|
ISOLATED
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Current-Max |
|
0.00001 µA
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare CBR3-P040 with alternatives
Compare KBPC104PBF with alternatives