CC0402CRNPO9BN1R8
vs
C0402HQN500-1R8CGE
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
VENKEL LTD
|
Part Package Code |
0402
|
|
Package Description |
, 0402
|
, 0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
16 Weeks
|
|
Capacitance |
0.0000018 µF
|
0.0000018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.5 mm
|
0.51 mm
|
JESD-609 Code |
e3
|
e4
|
Length |
1 mm
|
1.02 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
13.8889%
|
13.8889%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE, EMBOSSED
|
Positive Tolerance |
13.8889%
|
13.8889%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.5 mm
|
0.51 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
C0402
|
Series |
|
HQN
|
|
|
|
Compare CC0402CRNPO9BN1R8 with alternatives
Compare C0402HQN500-1R8CGE with alternatives