CCMR040.T
vs
2CO040
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 250VDC: 20000 A
|
RATED BREAKING CAPACITY AT 250 VDC: 80000 A
|
Blow Characteristic |
TIME DELAY
|
|
Body Height |
47.8 mm
|
57 mm
|
Body Length or Diameter |
21.6 mm
|
26 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
40 A
|
40 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; UL
|
CSA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
TAB/BLADE
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
|
|
|