CD15CD180JO3F
vs
CMR04C180JPDP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
|
Package Description |
RADIAL LEADED
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.29.00.20
|
|
Capacitance |
0.000018 µF
|
|
Capacitor Type |
MICA CAPACITOR
|
|
Dielectric Material |
MICA
|
|
Height |
9.1 mm
|
|
JESD-609 Code |
e3
|
|
Length |
11.4 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
5%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
|
Positive Tolerance |
5%
|
|
Rated (DC) Voltage (URdc) |
500 V
|
|
Surface Mount |
NO
|
|
Temperature Coefficient |
200ppm/Cel ppm/°C
|
|
Terminal Finish |
TIN OVER NICKEL
|
|
Terminal Pitch |
5.9 mm
|
|
Terminal Shape |
WIRE
|
|
Width |
4.3 mm
|
|
Base Number Matches |
1
|
|
|
|
|