CD4097BME4
vs
5962R9667902VLX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP24,.4
|
DIP,
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
DIFFERENTIAL MULTIPLEXER
|
Bandwidth-Nom |
20 MHz
|
|
JESD-30 Code |
R-PDSO-G24
|
R-CDIP-T24
|
JESD-609 Code |
e4
|
e4
|
Length |
15.4 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
2
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
On-state Resistance Match-Nom |
15 Ω
|
|
On-state Resistance-Max (Ron) |
1050 Ω
|
1300 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP24,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Signal Current-Max |
0.025 A
|
|
Supply Current-Max (Isup) |
0.6 mA
|
|
Supply Voltage-Max (Vsup) |
15 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
440 ns
|
597 ns
|
Switch-on Time-Max |
650 ns
|
878 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
GOLD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare CD4097BME4 with alternatives
Compare 5962R9667902VLX with alternatives