CD74HC4052M96
vs
74HC4052BQ,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
5
|
2
|
Part Package Code |
|
QFN
|
Package Description |
|
2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
SOT763-1
|
Analog IC - Other Type |
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
|
R-PQCC-N16
|
JESD-609 Code |
|
e4
|
Length |
|
3.5 mm
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Max (Vsup) |
|
-5 V
|
Neg Supply Voltage-Min (Vsup) |
|
-1 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-4.5 V
|
Number of Channels |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Off-state Isolation-Nom |
|
50 dB
|
On-state Resistance Match-Nom |
|
6 Ω
|
On-state Resistance-Max (Ron) |
|
195 Ω
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC16,.1X.14,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Signal Current-Max |
|
0.025 A
|
Supply Current-Max (Isup) |
|
0.32 mA
|
Supply Voltage-Max (Vsup) |
|
10 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
57 ns
|
Switch-on Time-Max |
|
69 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
2.5 mm
|
|
|
|
Compare 74HC4052BQ,115 with alternatives
-
74HC4052BQ,115 vs 74HC4052BQ
-
74HC4052BQ,115 vs 74HC4052BQ-Q100
-
74HC4052BQ,115 vs MC74HC4052DR2
-
74HC4052BQ,115 vs 74HC4052D,653
-
74HC4052BQ,115 vs CD74HC4052M
-
74HC4052BQ,115 vs CD74HC4052ME4
-
74HC4052BQ,115 vs MC74HC4052D
-
74HC4052BQ,115 vs 74HC4052D,652
-
74HC4052BQ,115 vs 74HC4052D