CD74HCT377M96G4 vs 74HCT377DB-T feature comparison

CD74HCT377M96G4 Texas Instruments

Buy Now Datasheet

74HCT377DB-T Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC
Package Description Sop, Sop20,.4 Ssop,
Pin Count 20
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature With Hold Mode With Hold Mode
Family Hct Hct
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 12.8 Mm 7.2 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type D Flip-Flop D Flip-Flop
Max Frequency@Nom-Sup 16000000 Hz 18000000 Hz
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity True True
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SSOP
Package Equivalence Code SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260 Not Specified
Propagation Delay (tpd) 57 Ns 48 Ns
Qualification Status Not Qualified
Seated Height-Max 2.65 Mm 2 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 Not Specified
Trigger Type Positive Edge Positive Edge
Width 7.5 Mm 5.3 Mm
fmax-Min 16 Mhz 18 Mhz
Base Number Matches 1 2
Date Of Intro 2017-02-01
Power Supply Current-Max (ICC) 0.16 Ma
Prop. Delay@Nom-Sup 48 Ns