CDDFN10-3304N
vs
CDDFN10-3304NA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Part Package Code |
DFN
|
|
Package Description |
S-PDSO-N10
|
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Bourns
|
Bourns
|
Additional Feature |
LOW CAPACITANCE
|
LOW CAPACITANCE
|
Breakdown Voltage-Min |
3.9 V
|
3.9 V
|
Breakdown Voltage-Nom |
3.9 V
|
|
Clamping Voltage-Max |
20 V
|
18 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
S-PDSO-N10
|
S-PDSO-N10
|
JESD-609 Code |
e4
|
e3
|
Moisture Sensitivity Level |
1
|
3
|
Non-rep Peak Rev Power Dis-Max |
450 W
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
10
|
10
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
250
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
70
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
22 Weeks
|
Date Of Intro |
|
2017-10-30
|
Case Connection |
|
ANODE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reference Standard |
|
IEC-61000-4-2, 4-4, 4-5
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
3.3 V
|
|
|
|