CDR35BX474AKMRAR
vs
CDR35BX474AKYSAT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 1825
|
, 1825
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.47 µF
|
0.47 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.5 mm
|
1.5 mm
|
JESD-609 Code |
e4
|
e3
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 11.25/13 INCH
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-PRF-55681/11
|
MIL-PRF-55681/11
|
Size Code |
1825
|
1825
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BX
|
BX
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Silver/Palladium (Ag/Pd)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
6.4 mm
|
6.4 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CDR35BX474AKMRAR with alternatives
Compare CDR35BX474AKYSAT with alternatives