CFSH01-30
vs
RB521ES-30
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
RECTRON LTD
|
Package Description |
1 X 0.60 MM, 0.40 MM HEIGHT, ULTRA SMALL, TILP, 2 PIN
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
TILP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
LOW LEAKAGE CURRENT
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.46 V
|
0.37 V
|
JESD-30 Code |
R-PBCC-N2
|
R-PBCC-N2
|
Non-rep Pk Forward Current-Max |
0.5 A
|
0.5 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Power Dissipation-Max |
0.1 W
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Current-Max |
0.3 µA
|
20 µA
|
Reverse Test Voltage |
10 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2018-04-28
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare CFSH01-30 with alternatives
Compare RB521ES-30 with alternatives