There are no models available for this part yet.
Overview of CFSH01-30 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
CAD Models for CFSH01-30 by Central Semiconductor Corp
Part Data Attributes for CFSH01-30 by Central Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
1 X 0.60 MM, 0.40 MM HEIGHT, ULTRA SMALL, TILP, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
TILP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.46 V
|
JESD-30 Code
|
R-PBCC-N2
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Power Dissipation-Max
|
0.1 W
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
0.3 µA
|
Reverse Test Voltage
|
10 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Alternate Parts for CFSH01-30
This table gives cross-reference parts and alternative options found for CFSH01-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFSH01-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSD520G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | CFSH01-30 vs WSD520G |
ACDBZ0130R-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CFSH01-30 vs ACDBZ0130R-HF |
RB520CS-30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, VMN2, 2 PIN | ROHM Semiconductor | CFSH01-30 vs RB520CS-30 |
WSD521D | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | CFSH01-30 vs WSD521D |
RB520CS-30T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | ROHM Semiconductor | CFSH01-30 vs RB520CS-30T2R |
RB530S-30TE61 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), | ROHM Semiconductor | CFSH01-30 vs RB530S-30TE61 |
CFSH01-30LPBFREE | Rectifier Diode, | Central Semiconductor Corp | CFSH01-30 vs CFSH01-30LPBFREE |
LRB521G-30T1G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | CFSH01-30 vs LRB521G-30T1G |
RB521ES-30 | Rectifier Diode, | Rectron Semiconductor | CFSH01-30 vs RB521ES-30 |
RB521BS-30 | Rectifier Diode, | Comchip Technology Corporation Ltd | CFSH01-30 vs RB521BS-30 |
Related Parts for CFSH01-30
-
C0402C152K5HACAUTOFixed Capacitors
-
ATSAM3A4CA-AUMicrocontrollers
-
ERJ2RKF2201XFixed Resistors
-
TPS7A8801QRTJRQ1Linear Regulator ICs
-
ADA4870ARRZOperational Amplifiers
-
LQW18AN56NG8ZDFixed Inductors
-
ISL29023IROZ-T7Other Analog ICs
-
TPS3701DDCRPower Management Circuits
-
XC7A75T-2FGG484CField Programmable Gate Arrays