CH0402-250RGFT vs CH0402-250RGFPT feature comparison

CH0402-250RGFT Vishay Intertechnologies

Buy Now Datasheet

CH0402-250RGFPT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks 24 Weeks
Samacsys Manufacturer Vishay Vishay
Construction Chip Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR Tape, Paper
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 250 Ω 250 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape ONE SURFACE
Tolerance 2% 2%
Working Voltage 37 V 37 V
Base Number Matches 1 2
ECCN Code EAR99

Compare CH0402-250RGFT with alternatives

Compare CH0402-250RGFPT with alternatives