CH0402-250RGFT vs CH0402-250RGNT feature comparison

CH0402-250RGFT Vishay Intertechnologies

Buy Now Datasheet

CH0402-250RGNT Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks 24 Weeks
Samacsys Manufacturer Vishay
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 250 Ω 250 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape ONE SURFACE WRAPAROUND
Tolerance 2% 2%
Working Voltage 37 V 37 V
Base Number Matches 1 1

Compare CH0402-250RGFT with alternatives

Compare CH0402-250RGNT with alternatives