CHV1206F1K0181JCT-LF vs 1206N181J102PT feature comparison

CHV1206F1K0181JCT-LF Cal-Chip Electronics

Buy Now Datasheet

1206N181J102PT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description , 1206 , 1206
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00018 µF 0.00018 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 1.6 Mm 1.63 Mm
JESD-609 Code e4 e4
Length 3.2 Mm 3.18 Mm
Mounting Feature Surface Mount Surface Mount
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Smt Smt
Packing Method Tr Tr
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1206 1206
Surface Mount Yes Yes
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel Ppm/°C 30ppm/Cel Ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Palladium Silver
Terminal Shape Wraparound Wraparound
Width 1.6 Mm 1.52 Mm
Base Number Matches 1 2