CK06BX183KTR
vs
MR061C183KTA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
RADIAL LEADED
, 2909
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
Capacitance
0.018 µF
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.37 mm
7.36 mm
JESD-609 Code
e0
e0
Length
7.37 mm
7.36 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 12 INCH
Bulk
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-11015
Surface Mount
NO
NO
Temperature Characteristics Code
BX
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.28 mm
Base Number Matches
2
1
Pbfree Code
No
Size Code
2909
Compare CK06BX183KTR with alternatives
Compare MR061C183KTA with alternatives