CKM13ETW01 vs CKM13EFW01 feature comparison

CKM13ETW01 NKK Switches

Buy Now Datasheet

CKM13EFW01 NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches NKK Switches
Actuator Length 0.157 inch 0.157 inch
Actuator Type KEYLOCK KEYLOCK
Body Height 26.2128 mm 26.2128 mm
Body Length or Diameter 18.9992 mm 18.9992 mm
Bushing Diameter 0.63 inch 0.63 inch
Bushing Length 0.63 inch 0.63 inch
Bushing Type M16P1 M16P1
Center Contact Material COPPER COPPER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-OFF-ON ON-OFF-ON
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material COPPER COPPER
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Indexing Angle 45 deg 45 deg
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Positions 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY EPOXY
Solderability HAND HAND
Surface Mount NO NO
Switch Function SPDT SPDT
Switch Type KEYLOCK SWITCH KEYLOCK SWITCH
Terminal Finish SILVER SILVER
Terminal Length 0.197 inch 0.197 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 3 9