CKR05BX220KRV vs CKR05BX220KR feature comparison

CKR05BX220KRV Cornell Dubilier Electronics Inc

Buy Now Datasheet

CKR05BX220KR Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 4.8 Mm
Length 4.8 Mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard Mil-C-39014/01 Mil-Prf-39014/01
Size Code 1909
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Pitch 5.1 Mm
Width 2.3 Mm
Base Number Matches 3 5
Package Description Radial Leaded
HTS Code 8532.24.00.60
JESD-609 Code e0
Mounting Feature Through Hole Mount
Multilayer Yes
Package Shape Rectangular Package
Surface Mount No
Terminal Finish Tin Lead
Terminal Shape Wire