CKR05BX272KM
vs
CKR05BX272KP
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
KEMET ELECTRONICS CORP
|
Package Description |
|
, 1909
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.00.60
|
Capacitance |
|
0.0027 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
4.83 mm
|
JESD-609 Code |
|
e0
|
Length |
|
4.83 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
Radial
|
Packing Method |
|
BULK
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
100 V
|
Reference Standard |
|
MIL-PRF-39014
|
Size Code |
|
1909
|
Surface Mount |
|
NO
|
Temperature Characteristics Code |
|
BX
|
Temperature Coefficient |
|
15% ppm/°C
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
5.08 mm
|
Terminal Shape |
|
WIRE
|
Width |
|
2.29 mm
|
Base Number Matches |
|
3
|
|
|
|
Compare CKR05BX272KP with alternatives