CKR05BX473MS
vs
CKR05BX473MSV
feature comparison
|
CKR05BX473MS
Vishay Intertechnologies
Buy Now
Datasheet
|
CKR05BX473MSV
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
, 1909
|
, 1909
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.047 µF
|
0.047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
4.83 mm
|
4.8 mm
|
Length |
4.83 mm
|
4.8 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Reference Standard |
MIL-C-39014/01
|
MIL-C-39014/01
|
Series |
CKR05
|
|
Size Code |
1909
|
1909
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Pitch |
5.08 mm
|
5.1 mm
|
Width |
2.29 mm
|
2.3 mm
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
Packing Method |
|
Bulk
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
|
|
|
Compare CKR05BX473MSV with alternatives