CKR05BX820KS vs CKR04BX820KR feature comparison

CKR05BX820KS Vishay Intertechnologies

Buy Now Datasheet

CKR04BX820KR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 1909 , 1909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
Length 4.83 mm 4.83 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Reference Standard MIL-C-39014/01 MIL-PRF-39014/23
Series CKR05
Size Code 1909
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 2.54 mm
Width 2.29 mm 2.29 mm
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Factory Lead Time 26 Weeks
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Shape WIRE

Compare CKR04BX820KR with alternatives