CKR14BR224KS vs C192T224K5X5CP7200 feature comparison

CKR14BR224KS Vishay Intertechnologies

Buy Now Datasheet

C192T224K5X5CP7200 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 3.56 mm 3.56 mm
Dielectric Material CERAMIC CERAMIC
Length 9.91 mm 9.91 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Reference Standard MIL-C-39014/05 MIL-PRF-39014
Series CKR14 C(SIZE)T
Temperature Characteristics Code X7R X7R
Base Number Matches 4 1
Rohs Code No
JESD-609 Code e0
Manufacturer Series C192
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)

Compare C192T224K5X5CP7200 with alternatives