CL-170SR-CD-T
vs
HSMD-C191
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER BRIGHT RED
|
ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.4 mm
|
1 mm
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Package Description |
|
SMT, 2 PIN
|
Color@Wavelength |
|
Amber
|
Forward Voltage-Max |
|
2.6 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
UNTINTED DIFFUSED
|
Luminous Intensity-Min |
|
0.0028 cd
|
Luminous Intensity-Nom |
|
8.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
0.6 mm
|
Packing Method |
|
TR, 7 INCH
|
Peak Wavelength |
|
605 nm
|
Reverse Voltage-Max |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
1.3 mm
|
Viewing Angle |
|
170 deg
|
|
|
|
Compare CL-170SR-CD-T with alternatives
Compare HSMD-C191 with alternatives