CL-220TD-C
vs
CL-220TD-C-TU
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Package Description |
SMD, 2 PIN
|
SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
TOP HIGH BRIGHT ORANGE
|
TOP HIGH BRIGHT ORANGE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Lens Type |
NONDIFFUSED
|
NONDIFFUSED
|
Luminous Intensity-Nom |
90.0 mcd
|
90.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
TR
|
Peak Wavelength |
612 nm
|
612 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
3
|
1
|
|
|
|
Compare CL-220TD-C with alternatives
Compare CL-220TD-C-TU with alternatives