CL-260R-CD-TD
vs
CL-260UR-CDTD
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
RED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.025 A
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
1.3 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
|
Packing Method |
TR
|
|
Peak Wavelength |
700 nm
|
|
Shape |
RECTANGULAR
|
|
Size |
1.25 mm
|
|
Surface Mount |
YES
|
|
Terminal Pitch |
3.3 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare CL-260R-CD-TD with alternatives
Compare CL-260UR-CDTD with alternatives