CL-260SR-CDTD
vs
CL-260SR-CD-TD
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8541.40.20.00
|
Color |
|
SUPER BRIGHT RED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
4.3 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-25 °C
|
Overall Height |
|
1.1 mm
|
Packing Method |
|
TR
|
Peak Wavelength |
|
650 nm
|
Shape |
|
RECTANGULAR
|
Size |
|
1.25 mm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
3.3 mm
|
|
|
|
Compare CL-260SR-CDTD with alternatives
Compare CL-260SR-CD-TD with alternatives