CL10A475KP8NNNC vs CS1608X5R475K100NRB feature comparison

CL10A475KP8NNNC Samsung Electro-Mechanics

Buy Now Datasheet

CS1608X5R475K100NRB Samwha Electronics

Buy Now Datasheet
Source Content uid CL10A475KP8NNNC
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 0603
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
Country Of Origin Mainland China, Philippines, South Korea
ECCN Code EAR99 EAR99
Factory Lead Time 26 Weeks
YTEOL 6.95 6.95
Capacitance 4.7 µF 4.7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, CARDBOARD PAPER, 7 INCH TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0603 0603
Surface Mount YES
Tan Delta 0.1
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C -/+15ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Manufacturer Series CS1608X5R475K100NRB
Series CS

Compare CL10A475KP8NNNC with alternatives

Compare CS1608X5R475K100NRB with alternatives