CL32A107MPVSNNF vs MSASL32MAB5107MPNA01 feature comparison

CL32A107MPVSNNF Samsung Electro-Mechanics

Buy Now Datasheet

MSASL32MAB5107MPNA01 TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Chip Chip
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 100 µF 100 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 2.5 Mm 2.5 Mm
JESD-609 Code e3 e3
Length 3.2 Mm 3.2 Mm
Mounting Feature Surface Mount Surface Mount
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Smt Smt
Packing Method Tr, Embossed Plastic, 13 Inch Tr, Embossed, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1210 1210
Surface Mount Yes Yes
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Width 2.5 Mm 2.5 Mm
Base Number Matches 1 1
Factory Lead Time 11 Weeks