CM1442-08CS
vs
CM1442-08CS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
CALIFORNIA MICRO DEVICES CORP
|
Package Description |
CSP, 20 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
PI-TYPE FILTER
|
CUT-OFF FREQUENCY 115 MHZ; PI-TYPE CIRCUIT
|
Approvals |
IEC
|
|
Capacitance |
30 µF
|
15 µF
|
DC Resistance-Max |
120 Ω
|
120 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.714 mm
|
0.714 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
3.205 mm
|
3.205 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
8
|
8
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Width |
|
1.098 mm
|
|
|
|
Compare CM1442-08CS with alternatives
Compare CM1442-08CS with alternatives