CMD2821VRCTR8T1
vs
CMD2821VRCTR8T1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
CHICAGO MINIATURE LIGHTING LLC
|
Package Description |
SMT, 2 PIN
|
SMT, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
CLEAR
|
CLEAR
|
Luminous Intensity-Nom |
0.16 mcd
|
0.16 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.4 mm
|
1.4 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
640 nm
|
640 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.5 mm
|
2.5 mm
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
150 deg
|
150 deg
|
Base Number Matches |
2
|
2
|
|
|
|