CMDZ6V2 vs BZX384-C6V2 feature comparison

CMDZ6V2 Central Semiconductor Corp

Buy Now Datasheet

BZX384-C6V2 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Package Description Plastic, Supermini-2 Plastic, So-2
Pin Count 2
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Zener Diode Zener Diode
Dynamic Impedance-Max 150 Ω 10 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity Unidirectional Unidirectional
Power Dissipation-Max 0.25 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount Yes Yes
Technology Zener Zener
Terminal Finish Tin Lead Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Voltage Tol-Max 5% 5%
Working Test Current 5 Ma 5 Ma
Base Number Matches 1 5