CMDZ6V2BK vs BZX384C6V2-HE3-08 feature comparison

CMDZ6V2BK Central Semiconductor Corp

Buy Now Datasheet

BZX384C6V2-HE3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description R-Pdso-G2
Pin Count 2 2
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Zener Diode Zener Diode
Dynamic Impedance-Max 10 Ω 10 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Knee Impedance-Max 150 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity Unidirectional Unidirectional
Power Dissipation-Max 0.25 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Reverse Current-Max 3 µA
Surface Mount Yes Yes
Technology Zener Zener
Terminal Finish Tin Lead Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Voltage Temp Coeff-Max 2.79 Mv/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 Ma 5 Ma
Base Number Matches 1 1
Factory Lead Time 11 Weeks
Moisture Sensitivity Level 1
Reference Standard Aec-Q101; Iec-61000-4-2, 4-5