CMDZ6V2TR
vs
BZX384C6V2-HE3-08
feature comparison
| Pbfree Code |
No
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
R-Pdso-G2
|
|
| Pin Count |
2
|
2
|
| Reach Compliance Code |
Not Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.50
|
8541.10.00.50
|
| Configuration |
Single
|
Single
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Zener Diode
|
Zener Diode
|
| Dynamic Impedance-Max |
10 Ω
|
10 Ω
|
| JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
| JESD-609 Code |
e0
|
e3
|
| Knee Impedance-Max |
150 Ω
|
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-65 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Polarity |
Unidirectional
|
Unidirectional
|
| Power Dissipation-Max |
0.25 W
|
0.2 W
|
| Qualification Status |
Not Qualified
|
|
| Reference Voltage-Nom |
6.2 V
|
6.2 V
|
| Reverse Current-Max |
3 µA
|
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Zener
|
Zener
|
| Terminal Finish |
Tin Lead
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Voltage Temp Coeff-Max |
2.79 Mv/°C
|
|
| Voltage Tol-Max |
5%
|
5%
|
| Working Test Current |
5 Ma
|
5 Ma
|
| Base Number Matches |
1
|
1
|
| Factory Lead Time |
|
11 Weeks
|
| Moisture Sensitivity Level |
|
1
|
| Reference Standard |
|
Aec-Q101; Iec-61000-4-2, 4-5
|
|
|
|