CMDZ6V2TR13 vs CMDZ6V2BKLEADFREE feature comparison

CMDZ6V2TR13 Central Semiconductor Corp

Buy Now Datasheet

CMDZ6V2BKLEADFREE

Part not found

Search for CMDZ6V2BKLEADFREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Unconfirmed
Package Description R-Pdso-G2
Pin Count 2
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Knee Impedance-Max 150 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity Unidirectional
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Reverse Current-Max 3 µA
Surface Mount Yes
Technology Zener
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Position Dual
Voltage Temp Coeff-Max 2.79 Mv/°C
Voltage Tol-Max 5%
Working Test Current 5 Ma
Base Number Matches 1