CMPD1001 vs BAS29-T feature comparison

CMPD1001 Central Semiconductor Corp

Buy Now Datasheet

BAS29-T Nexperia

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOT-23
Package Description Sot-23, 3 Pin R-Pdso-G3
Pin Count 3
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1 V 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.35 W 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 90 V 110 V
Reverse Recovery Time-Max 0.05 µS 0.05 µS
Surface Mount Yes Yes
Terminal Finish Tin Lead Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 1 2
Date Of Intro 2017-02-01
Breakdown Voltage-Min 120 V
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 10 A
Peak Reflow Temperature (Cel) 260
Reference Standard Iec-60134
Reverse Current-Max 0.1 µA
Reverse Test Voltage 90 V
Technology Avalanche
Time@Peak Reflow Temperature-Max (s) 30