CMPD4448TIN/LEAD vs CMPD4448BKLEADFREE feature comparison

CMPD4448TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

CMPD4448BKLEADFREE

Part not found

Search for CMPD4448BKLEADFREE
Rohs Code No
Part Life Cycle Code Active
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Date Of Intro 2018-01-31
Application General Purpose
Breakdown Voltage-Min 100 V
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µS
Reverse Test Voltage 20 V
Surface Mount Yes
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Position Dual
Base Number Matches 1