CMPD4448TR vs CMPD4448TRLEADFREE feature comparison

CMPD4448TR Central Semiconductor Corp

Buy Now Datasheet

CMPD4448TRLEADFREE

Part not found

Search for CMPD4448TRLEADFREE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Package Description Sot-23, 3 Pin
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application General Purpose
Breakdown Voltage-Min 100 V
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µS
Reverse Test Voltage 20 V
Surface Mount Yes
Terminal Finish Tin/Lead (Sn80pb20)
Terminal Form Gull Wing
Terminal Position Dual
Base Number Matches 1