CMPD4448TR13 vs CMPD4448TIN/LEAD feature comparison

CMPD4448TR13 Central Semiconductor Corp

Buy Now Datasheet

CMPD4448TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Package Description R-Pdso-G3
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 0.025 µA 0.025 µA
Reverse Recovery Time-Max 0.004 µS 0.004 µS
Surface Mount Yes Yes
Terminal Finish Tin Lead Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Base Number Matches 1 1
Date Of Intro 2018-01-31
Breakdown Voltage-Min 100 V
Reverse Test Voltage 20 V