CMPD4448TR13LEADFREE vs CMPD4448TRLEADFREE feature comparison

CMPD4448TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet

CMPD4448TRLEADFREE

Part not found

Search for CMPD4448TRLEADFREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Unconfirmed
Package Description R-Pdso-G3
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application General Purpose
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µS
Surface Mount Yes
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1