CMS1-67201AV-35
vs
IMSI-67201AL-35:D
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL WIRELESS & MICROCONTROLLERS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
JESD-609 Code |
e0
|
|
Terminal Finish |
TIN LEAD
|
|
Base Number Matches |
3
|
2
|
Access Time-Max |
|
35 ns
|
Cycle Time |
|
45 ns
|
JESD-30 Code |
|
S-PQCC-J32
|
Memory Density |
|
4608 bit
|
Memory IC Type |
|
OTHER FIFO
|
Memory Width |
|
9
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Number of Words |
|
512 words
|
Number of Words Code |
|
512
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
512X9
|
Output Enable |
|
NO
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.14 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
J BEND
|
Terminal Position |
|
QUAD
|
|
|
|
Compare CMS1-67201AV-35 with alternatives
Compare IMSI-67201AL-35:D with alternatives