CN1J2T5761F
vs
742X083272JP
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
CTS CORP
|
Package Description |
CHIP
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Element Power Dissipation |
0.063 W
|
0.063 W
|
First Element Resistance |
5760 Ω
|
2700 Ω
|
JESD-609 Code |
e0
|
e3
|
Manufacturer Series |
CN
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
2
|
4
|
Number of Terminals |
4
|
8
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, PUNCHED PAPER, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Temperature |
70 °C
|
70 °C
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8533.21.00.20
|
Factory Lead Time |
|
27 Weeks
|
Samacsys Manufacturer |
|
CTS
|
Construction |
|
Rectangular
|
Operating Temperature-Max |
|
125 °C
|
Package Height |
|
0.55 mm
|
Package Length |
|
3.2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.6 mm
|
Rated Power Dissipation (P) |
|
0.252 W
|
Reference Standard |
|
AEC-Q200
|
Resistance |
|
2700 Ω
|
Second/Last Element Resistance |
|
2700 Ω
|
Size Code |
|
0612
|
|
|
|
Compare CN1J2T5761F with alternatives
Compare 742X083272JP with alternatives