CNY651AGRST
vs
CNY65AGRST
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Factory Lead Time |
4 Weeks
|
16 Weeks, 4 Days
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
32 V
|
32 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
100%
|
Dark Current-Max |
200 nA
|
200 nA
|
Forward Current-Max |
0.075 A
|
0.075 A
|
Isolation Voltage-Max |
13900 V
|
13900 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
110 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
GREEN, PLASTIC, SMD, 4 PIN
|
Current Transfer Ratio-Min |
|
100%
|
Forward Voltage-Max |
|
1.6 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.13 W
|
Surface Mount |
|
YES
|
|
|
|
Compare CNY651AGRST with alternatives
Compare CNY65AGRST with alternatives