COP411C-XXX/WMX
vs
COP411C-XXX/WM
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Sop,
|
Sop, Sop20,.4
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.31.00.01
|
8542.31.00.01
|
| Has ADC |
No
|
No
|
| Address Bus Width |
|
|
| Bit Size |
4
|
4
|
| Boundary Scan |
No
|
No
|
| Clock Frequency-Max |
4 Mhz
|
4 Mhz
|
| DAC Channels |
No
|
No
|
| DMA Channels |
No
|
No
|
| External Data Bus Width |
|
|
| Format |
Fixed Point
|
Fixed Point
|
| Integrated Cache |
No
|
No
|
| JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
| Length |
12.8 Mm
|
12.8 Mm
|
| Low Power Mode |
Yes
|
Yes
|
| Number of DMA Channels |
|
|
| Number of External Interrupts |
|
|
| Number of I/O Lines |
15
|
15
|
| Number of Serial I/Os |
1
|
1
|
| Number of Terminals |
20
|
20
|
| Number of Timers |
|
|
| On Chip Data RAM Width |
4
|
4
|
| On Chip Program ROM Width |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| PWM Channels |
No
|
No
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| RAM (words) |
32
|
32
|
| ROM (words) |
512
|
512
|
| ROM Programmability |
Mrom
|
Mrom
|
| Seated Height-Max |
2.65 Mm
|
2.65 Mm
|
| Speed |
4 Mhz
|
4 Mhz
|
| Supply Current-Max |
2 Ma
|
2 Ma
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
5 V
|
5 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.5 Mm
|
7.5 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microcontroller
|
Microcontroller
|
| Base Number Matches |
1
|
2
|
| Rohs Code |
|
No
|
| CPU Family |
|
Cop400
|
| JESD-609 Code |
|
e0
|
| Package Equivalence Code |
|
SOP20,.4
|
| RAM (bytes) |
|
16
|
| Terminal Finish |
|
Tin Lead
|
|
|
|