CPC1017NTR
vs
VO1400AEFT2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
IXYS INTEGRATED CIRCUITS DIVISION
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Control Current |
0.001 A
|
|
Control Voltage |
0.9 V
|
|
Forward Current-Max |
0.05 A
|
|
Input Type |
DC
|
|
Isolation Voltage-Max |
1500 V
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.1 A
|
|
On-state Resistance-Max |
16 Ω
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
2.18 mm
|
|
Overall Length |
4.1 mm
|
|
Packing Method |
TR, EMBOSSED, 13 INCH
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CPC1017NTR with alternatives